Part Details for ASTX-13-C-32.000MHZ-I05-T4 by Abracon Corporation
Overview of ASTX-13-C-32.000MHZ-I05-T4 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTX-13-C-32.000MHZ-I05-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTX-13-C-32.000MHZ-I05-T4
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 32MHz 4-Pin SMD T/R - Tape and Reel (Alt: ASTX-13-C-32.000MHZ-I05-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASTX-13-C-32.000MHZ-I05-T4
|
Avnet Abacus | - Tape and Reel (Alt: ASTX-13-C-32.000MHZ-I05-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASTX-13-C-32.000MHZ-I05-T4
ASTX-13-C-32.000MHZ-I05-T4 CAD Models
ASTX-13-C-32.000MHZ-I05-T4 Part Data Attributes
|
ASTX-13-C-32.000MHZ-I05-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-13-C-32.000MHZ-I05-T4
Abracon Corporation
Clipped Sine Output Oscillator, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,63/40 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |