-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTX-12-A-26.000MHZ-H10-T
|
Avnet Abacus | OSC VCTCXO 26.000MHZ SNWV SMD (Alt: ASTX-12-A-26.000MHZ-H10-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-12-A-26.000MHZ-H10-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-12-A-26.000MHZ-H10-T
Abracon Corporation
Clipped Sine Output Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC6,.08X.1,52/42 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ASTX-12-A-26.000MHZ-H10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-12-A-26.000MHZ-H10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-09-26.000MHZ-E10 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-12-A-26.000MHZ-H10-T vs ASTX-09-26.000MHZ-E10 |
ASTX-09-26.000MHZ-E10-T | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-12-A-26.000MHZ-H10-T vs ASTX-09-26.000MHZ-E10-T |
ASTX-09-26.400MHZ-E10 | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-12-A-26.000MHZ-H10-T vs ASTX-09-26.400MHZ-E10 |
ASTX-09-26.000MHZ-D10 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-12-A-26.000MHZ-H10-T vs ASTX-09-26.000MHZ-D10 |
ASTX-09-26.400MHZ-D10-T | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-12-A-26.000MHZ-H10-T vs ASTX-09-26.400MHZ-D10-T |
ASTX-09-26.400MHZ-J-E10 | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-12-A-26.000MHZ-H10-T vs ASTX-09-26.400MHZ-J-E10 |