Part Details for ASTMUPLPE125000MHZLJE by Abracon Corporation
Overview of ASTMUPLPE125000MHZLJE by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMUPLPE125000MHZLJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23720149
|
Arrow Electronics | Oscillator MEMS 125MHz ±20ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1540 | Americas - 170 |
|
$3.2880 | Buy Now |
DISTI #
34463975
|
Verical | Oscillator MEMS 125MHz ±20ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1540 | Americas - 170 |
|
$3.2880 | Buy Now |
DISTI #
C1S101600616290
|
Chip1Stop | MEMS Oscillators | 170 |
|
$3.2880 | Buy Now |