Datasheets
ASTMUPLDE-500.000MHZ-LJ-E by: Abracon Corporation

MEMS OSC XO 500.0000MHZ LVDS SMD

Part Details for ASTMUPLDE-500.000MHZ-LJ-E by Abracon Corporation

Overview of ASTMUPLDE-500.000MHZ-LJ-E by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASTMUPLDE-500.000MHZ-LJ-E

Part # Distributor Description Stock Price Buy
DISTI # ASTMUPLDE-500.000M
Avnet Americas High Performance Programmable LVDS MEMS Oscillator 500MHz 2.25 to 3.63V ±20ppm -40 to 85°C 3.2x2.5mm 6-Pin SMD Bulk - Bulk (Alt: ASTMUPLDE-500.000M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk 0
RFQ

Part Details for ASTMUPLDE-500.000MHZ-LJ-E

ASTMUPLDE-500.000MHZ-LJ-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASTMUPLDE-500.000MHZ-LJ-E Part Data Attributes

ASTMUPLDE-500.000MHZ-LJ-E Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMUPLDE-500.000MHZ-LJ-E Abracon Corporation MEMS OSC XO 500.0000MHZ LVDS SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUT PUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 500 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 50 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASTMUPLDE-500.000MHZ-LJ-E

This table gives cross-reference parts and alternative options found for ASTMUPLDE-500.000MHZ-LJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPLDE-500.000MHZ-LJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMUPLDE-500.000MHZ-LJ-E-T MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDE-500.000MHZ-LJ-E-T
Part Number Description Manufacturer Compare
ASTMUPLDE-500.000MHZ-LJ-E-T3 MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDE-500.000MHZ-LJ-E-T3
ASTMUPLDFL-500.000MHZ-LJ-E-T3 MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDFL-500.000MHZ-LJ-E-T3
ASTMUPLDV-500.000MHZ-LJ-E-T MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDV-500.000MHZ-LJ-E-T
ASTMUPLDFL-500.000MHZ-LJ-E MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDFL-500.000MHZ-LJ-E
ASTMUPLDFL-500.000MHZ-LJ-E-T MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDFL-500.000MHZ-LJ-E-T
ASTMUPLDV-500.000MHZ-LJ-E MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDV-500.000MHZ-LJ-E
ASTMUPLDV-500.000MHZ-LJ-E-T3 MEMS OSC XO 500.0000MHZ LVDS SMD Abracon Corporation ASTMUPLDE-500.000MHZ-LJ-E vs ASTMUPLDV-500.000MHZ-LJ-E-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPLDE-500.000MHZ-LJ-E by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPLDE-500.000MHZ-LJ-E by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMUPLDE-500.000MHZ-LJ-E would you like to use for your alert(s)?
  • Please alert me when ASTMUPLDE-500.000MHZ-LJ-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPLDE-500.000MHZ-LJ-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPLDE-500.000MHZ-LJ-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPLDE-500.000MHZ-LJ-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPLDE-500.000MHZ-LJ-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPLDE-500.000MHZ-LJ-E by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: