Part Details for ASTMUPLDE-100.000MHZ-LJ-E by Abracon Corporation
Overview of ASTMUPLDE-100.000MHZ-LJ-E by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ASTMUPLDE-100.000MHZ-LJ-E
ASTMUPLDE-100.000MHZ-LJ-E CAD Models
ASTMUPLDE-100.000MHZ-LJ-E Part Data Attributes
|
ASTMUPLDE-100.000MHZ-LJ-E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMUPLDE-100.000MHZ-LJ-E
Abracon Corporation
MEMS OSC XO 100.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASTMUPLDE-100.000MHZ-LJ-E
This table gives cross-reference parts and alternative options found for ASTMUPLDE-100.000MHZ-LJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPLDE-100.000MHZ-LJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMUPLDE-100.000MHZ-LJ-E-T3 | MEMS OSC XO 100.0000MHZ LVDS SMD | Abracon Corporation | ASTMUPLDE-100.000MHZ-LJ-E vs ASTMUPLDE-100.000MHZ-LJ-E-T3 |
ASTMUPLDE-100.000MHZ-LJ-E-T | MEMS OSC XO 100.0000MHZ LVDS SMD | Abracon Corporation | ASTMUPLDE-100.000MHZ-LJ-E vs ASTMUPLDE-100.000MHZ-LJ-E-T |