Oscillators
ASTMUPCV-33-156.250MHZ-EJ-E-T
Abracon Corporation
Description: MEMS OSC XO 156.2500MHZ LVCMOS

Overview of ASTMUPCV-33-156.250MHZ-EJ-E-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010-1SD Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max
PWB1010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT
PWB3010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT

Price & Stock for ASTMUPCV-33-156.250MHZ-EJ-E-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASTMUPCV-33-156.250MHZ-EJ-E-T
Avnet Abacus High Performance Programmable LVCMOS MEMS Oscillator 156.25MHz 3.3V �20ppm -20 to 70�C 7x5mm 4-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPCV-33-156.250MHZ-EJ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Abacus - 0
Buy Now

CAD Models for ASTMUPCV-33-156.250MHZ-EJ-E-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMUPCV-33-156.250MHZ-EJ-E-T by Abracon Corporation

ASTMUPCV-33-156.250MHZ-EJ-E-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMUPCV-33-156.250MHZ-EJ-E-T
    Abracon Corporation
    MEMS OSC XO 156.2500MHZ LVCMOS
    VS

Alternate Parts for ASTMUPCV-33-156.250MHZ-EJ-E-T

This table gives cross-reference parts and alternative options found for ASTMUPCV-33-156.250MHZ-EJ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPCV-33-156.250MHZ-EJ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8209AC-81-33E-156.250000X LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs SIT8209AC-81-33E-156.250000X
ASTMUPCV-33-156.250MHZ-LJ-E-T MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCV-33-156.250MHZ-LJ-E-T
SIT8209AI-81-33E-156.250000Y -40 TO 85C, 7050, 20PPM, 3.3V, 1 SiTime Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs SIT8209AI-81-33E-156.250000Y
SIT8209AI-81-33E-156.250000 LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs SIT8209AI-81-33E-156.250000
ASTMUPCV-33-156.250MHZ-EJ-E-T3 MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCV-33-156.250MHZ-EJ-E-T3
SIT8209AI-81-33E-156.250000X LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs SIT8209AI-81-33E-156.250000X
Part Number Description Manufacturer Compare
ASTMUPCFL-33-156.250MHZ-LJ-E-T3 MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCFL-33-156.250MHZ-LJ-E-T3
ASTMUPCV-33-156.250MHZ-EJ-E-T3 MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCV-33-156.250MHZ-EJ-E-T3
ASTMUPCE-33-156.250MHZ-LJ-E-T MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCE-33-156.250MHZ-LJ-E-T
SIT8209AI-81-33S-156.250000 LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs SIT8209AI-81-33S-156.250000
ASTMUPCE-33-156.250MHZ-EJ-E-T MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCE-33-156.250MHZ-EJ-E-T
SIT8209AC-21-33E-156.250000 LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs SIT8209AC-21-33E-156.250000
ASTMUPCFL-33-156.250MHZ-EJ-E-T MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCFL-33-156.250MHZ-EJ-E-T
ASTMUPCV-33-156.250MHZ-LJ-E-T MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCV-33-156.250MHZ-LJ-E-T
ASTMUPCD-33-156.250MHZ-LJ-E-T MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCD-33-156.250MHZ-LJ-E-T
ASTMUPCFL-33-156.250MHZ-EJ-E-T3 MEMS OSC XO 156.2500MHZ LVCMOS Abracon Corporation ASTMUPCV-33-156.250MHZ-EJ-E-T vs ASTMUPCFL-33-156.250MHZ-EJ-E-T3

Related Parts for ASTMUPCV-33-156.250MHZ-EJ-E-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPCV-33-156.250MHZ-EJ-E-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPCV-33-156.250MHZ-EJ... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMUPCV-33-156.250MHZ-EJ... would you like to use for your alert(s)?
  • Please alert me when ASTMUPCV-33-156.250MHZ-EJ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPCV-33-156.250MHZ-EJ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPCV-33-156.250MHZ-EJ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPCV-33-156.250MHZ-EJ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPCV-33-156.250MHZ-EJ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPCV-33-156.250MHZ-EJ-E-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: