Part Details for ASTMLPFL-50.000MHZ-EJ-E-T3 by Abracon Corporation
Results Overview of ASTMLPFL-50.000MHZ-EJ-E-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTMLPFL-50.000MHZ-EJ-E-T3 Information
ASTMLPFL-50.000MHZ-EJ-E-T3 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASTMLPFL-50.000MHZ-EJ-E-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71455181
|
RS | Frequency Control - - ASTMLPFL-50.000MHz-EJ-E-T3 | Abracon ASTMLPFL-50.000MHZ-EJ-E-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
DISTI #
ASTMLPFL-50.000MHZ-EJ-E-T3
|
Avnet Abacus | MEMS Oscillator 50 MHz SMD 5mm x 32mm 20 ppm 3 V ASTMLP - Tape and Reel (Alt: ASTMLPFL-50.000MHZ-EJ-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASTMLPFL-50.000MHZ-EJ-E-T3
ASTMLPFL-50.000MHZ-EJ-E-T3 CAD Models
ASTMLPFL-50.000MHZ-EJ-E-T3 Part Data Attributes
|
ASTMLPFL-50.000MHZ-EJ-E-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMLPFL-50.000MHZ-EJ-E-T3
Abracon Corporation
MEMS OSC XO 50.0000MHZ LVCMOS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASTMLPFL-50.000MHZ-EJ-E-T3
This table gives cross-reference parts and alternative options found for ASTMLPFL-50.000MHZ-EJ-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPFL-50.000MHZ-EJ-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.