Part Details for ASTMLPA-24.000MHZ-LJ-E-T by Abracon Corporation
Overview of ASTMLPA-24.000MHZ-LJ-E-T by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMLPA-24.000MHZ-LJ-E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7683
|
Newark | Standard Clock Oscillators Mems Osc Xo 24.0000Mhz Rohs Compliant: Yes |Abracon ASTMLPA-24.000MHZ-LJ-E-T RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.3000 / $2.1000 | Buy Now |
DISTI #
71470985
|
RS | Frequency Control - - ASTMLPA-24.000MHz-LJ-E-T | Abracon ASTMLPA-24.000MHZ-LJ-E-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Onlinecomponents.com | Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$1.1600 / $1.3600 | Buy Now |
DISTI #
66353332
|
Verical | Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 1000 |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
ASTMLPA24.000M-0
|
TME | ASTMLPA-24.000MHZ-LJ-E-T Min Qty: 25 | 1000 |
|
$1.4012 / $1.6869 | Buy Now |
DISTI #
ASTMLPA-24.000MHZ-LJ-E-T
|
IBS Electronics | Oscillator MEMS 24MHz 20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R Min Qty: 642 Package Multiple: 1 | 1000 |
|
$1.3520 | Buy Now |
DISTI #
ASTMLPA-24.000MHZ-LJ-E-T
|
Avnet Abacus | MEMS Oscillator, 24 MHz, SMD, 2mm x 1.6mm, 20 ppm, 3.63 V, ASTMLP, LVCMOS - Tape and Reel (Alt: ASTMLPA-24.000MHZ-LJ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 27 |
|
RFQ | |
|
Master Electronics | Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$1.1600 / $1.3600 | Buy Now |
|
Perfect Parts Corporation | 6720 |
|
RFQ |
Part Details for ASTMLPA-24.000MHZ-LJ-E-T
ASTMLPA-24.000MHZ-LJ-E-T CAD Models
ASTMLPA-24.000MHZ-LJ-E-T Part Data Attributes
|
ASTMLPA-24.000MHZ-LJ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMLPA-24.000MHZ-LJ-E-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASTMLPA-24.000MHZ-LJ-E-T
This table gives cross-reference parts and alternative options found for ASTMLPA-24.000MHZ-LJ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPA-24.000MHZ-LJ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.