Part Details for ASTMK-8.192KHZ-MP-DCC-H-T by Abracon Corporation
Overview of ASTMK-8.192KHZ-MP-DCC-H-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMK-8.192KHZ-MP-DCC-H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTMK-8.192KHZ-MP-
|
Avnet Americas | Clock Oscillator 0.008192MHz 1.2 to 3.63V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASTMK-8.192KHZ-MP-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470887
|
RS | Frequency Control - - ASTMK-8.192kHz-MP-DCC-H-T | Abracon ASTMK-8.192KHZ-MP-DCC-H-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
Part Details for ASTMK-8.192KHZ-MP-DCC-H-T
ASTMK-8.192KHZ-MP-DCC-H-T CAD Models
ASTMK-8.192KHZ-MP-DCC-H-T Part Data Attributes:
|
ASTMK-8.192KHZ-MP-DCC-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMK-8.192KHZ-MP-DCC-H-T
Abracon Corporation
MEMS OSC XO 8.1920KHZ LVCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | TR, 7 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.008192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.2mm x 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |