Part Details for ASTMK-4.096KHZ-MP-DCC-H-T10 by Abracon Corporation
Results Overview of ASTMK-4.096KHZ-MP-DCC-H-T10 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTMK-4.096KHZ-MP-DCC-H-T10 Information
ASTMK-4.096KHZ-MP-DCC-H-T10 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Price & Stock for ASTMK-4.096KHZ-MP-DCC-H-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71470841
|
RS | Frequency Control - - ASTMK-4.096kHz-MP-DCC-H-T10 | Abracon ASTMK-4.096KHZ-MP-DCC-H-T10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | RFQ |
DISTI #
ASTMK-4.096KHZ-MP-DCC-H-T10
|
Avnet Abacus | MEMS Oscillator 4096 kHz SMD 2mm x 12mm 75 ppm 25 V ASTMK - Tape and Reel (Alt: ASTMK-4.096KHZ-MP-DC... more RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASTMK-4.096KHZ-MP-DCC-H-T10
ASTMK-4.096KHZ-MP-DCC-H-T10 CAD Models
ASTMK-4.096KHZ-MP-DCC-H-T10 Part Data Attributes
|
ASTMK-4.096KHZ-MP-DCC-H-T10
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMK-4.096KHZ-MP-DCC-H-T10
Abracon Corporation
MEMS OSC XO 4.0960KHZ LVCMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.004096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.2mm x 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |