Part Details for ASTMK-4.096KHZ-LQ-D26-H-T by Abracon Corporation
Results Overview of ASTMK-4.096KHZ-LQ-D26-H-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTMK-4.096KHZ-LQ-D26-H-T Information
ASTMK-4.096KHZ-LQ-D26-H-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASTMK-4.096KHZ-LQ-D26-H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTMK-4.096KHZ-LQ-D26-H-T
|
Avnet Americas | MEMS Oscillator, 4.096 kHz, SMD, 2mm x 1.2mm, 100 ppm, 2.5 V, ASTMK - Tape and Reel (Alt: ASTMK-4.09... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470872
|
RS | Frequency Control - - ASTMK-4.096kHz-LQ-D26-H-T | Abracon ASTMK-4.096KHZ-LQ-D26-H-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
DISTI #
ASTMK-4.096KHZ-LQ-D26-H-T
|
Avnet Abacus | MEMS Oscillator 4096 kHz SMD 2mm x 12mm 100 ppm 25 V ASTMK - Tape and Reel (Alt: ASTMK-4.096KHZ-LQ-D... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |