Part Details for ASTMK-2.048KHZ-LQ-D26-J-T3 by Abracon Corporation
Results Overview of ASTMK-2.048KHZ-LQ-D26-J-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTMK-2.048KHZ-LQ-D26-J-T3 Information
ASTMK-2.048KHZ-LQ-D26-J-T3 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASTMK-2.048KHZ-LQ-D26-J-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71470837
|
RS | Frequency Control - - ASTMK-2.048kHz-LQ-D26-J-T3 | Abracon ASTMK-2.048KHZ-LQ-D26-J-T3 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.3900 | RFQ |
DISTI #
ASTMK-2.048KHZ-LQ-D26-J-T3
|
Avnet Abacus | MEMS Oscillator 2048 kHz SMD 15mm x 08mm 100 ppm 25 V ASTMK - Tape and Reel (Alt: ASTMK-2.048KHZ-LQ-... more RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASTMK-2.048KHZ-LQ-D26-J-T3
ASTMK-2.048KHZ-LQ-D26-J-T3 CAD Models
ASTMK-2.048KHZ-LQ-D26-J-T3 Part Data Attributes
|
ASTMK-2.048KHZ-LQ-D26-J-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMK-2.048KHZ-LQ-D26-J-T3
Abracon Corporation
MEMS OSC XO 2.0480KHZ NANODRIVE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.002048 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |