Part Details for ASTMK-2.048KHZ-LQ-AA3-J-T3 by Abracon Corporation
Results Overview of ASTMK-2.048KHZ-LQ-AA3-J-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTMK-2.048KHZ-LQ-AA3-J-T3 Information
                            ASTMK-2.048KHZ-LQ-AA3-J-T3 by Abracon Corporation is an XO.
                            XO are under the broader part category of Oscillators.
                        
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASTMK-2.048KHZ-LQ-AA3-J-T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                71470831
                            
                        
                     
                 | 
                RS | FREQUENCY CONTROL - - ASTMK-2.048KHZ-LQ-AA3-J-T3 Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 | 
                    
  | 
                $1.3200 / $1.3900 | RFQ | 
Part Details for ASTMK-2.048KHZ-LQ-AA3-J-T3
ASTMK-2.048KHZ-LQ-AA3-J-T3 CAD Models
ASTMK-2.048KHZ-LQ-AA3-J-T3 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        ASTMK-2.048KHZ-LQ-AA3-J-T3
                                        Abracon Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            ASTMK-2.048KHZ-LQ-AA3-J-T3
                                            Abracon Corporation
                                            MEMS OSC XO 2.0480KHZ NANODRIVE
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ABRACON LLC | |
| Reach Compliance Code | Compliant | |
| Additional Feature | TR, 7 INCH | |
| Fall Time-Max | 200 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 100% | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 0.002048 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | LVCMOS | |
| Output Load | 10 pF | |
| Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
| Rise Time-Max | 200 ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.5 V | |
| Surface Mount | YES | |
| Symmetry-Max | 52/48 % | 
Alternate Parts for ASTMK-2.048KHZ-LQ-AA3-J-T3
This table gives cross-reference parts and alternative options found for ASTMK-2.048KHZ-LQ-AA3-J-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMK-2.048KHZ-LQ-AA3-J-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ASTMK-2.048KHZ-LQ-AA3-J-T3 Frequently Asked Questions (FAQ)
- 
                                    
                                    
The operating temperature range of the ASTMK-2.048KHZ-LQ-AA3-J-T3 is -40°C to +85°C.
 - 
                                    
                                    
Yes, the ASTMK-2.048KHZ-LQ-AA3-J-T3 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
 - 
                                    
                                    
The frequency stability of the ASTMK-2.048KHZ-LQ-AA3-J-T3 is ±20 ppm over the operating temperature range.
 - 
                                    
                                    
Yes, the ASTMK-2.048KHZ-LQ-AA3-J-T3 is designed to withstand high-vibration environments, with a vibration sensitivity of 0.5 g per Hz.
 - 
                                    
                                    
The recommended storage temperature range for the ASTMK-2.048KHZ-LQ-AA3-J-T3 is -40°C to +100°C.