Part Details for ASTMHTA-66.666MHZ-ZC-E-T3 by Abracon Corporation
Results Overview of ASTMHTA-66.666MHZ-ZC-E-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTMHTA-66.666MHZ-ZC-E-T3 Information
ASTMHTA-66.666MHZ-ZC-E-T3 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASTMHTA-66.666MHZ-ZC-E-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71455891
|
RS | Frequency Control - - ASTMHTA-66.666MHZ-ZC-E-T3 | Abracon ASTMHTA-66.666MHZ-ZC-E-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $3.0700 | RFQ |
DISTI #
ASTMHTA-66.666MHZ-ZC-E-T3
|
Avnet Abacus | MEMS Oscillator 66666 MHz SMD 2mm x 16mm 50 ppm 3 V ASTMHT - Tape and Reel (Alt: ASTMHTA-66.666MHZ-Z... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |