Part Details for ASTMHTA-14.7456MHZ-ZK-E-T by Abracon Corporation
Results Overview of ASTMHTA-14.7456MHZ-ZK-E-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTMHTA-14.7456MHZ-ZK-E-T Information
ASTMHTA-14.7456MHZ-ZK-E-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASTMHTA-14.7456MHZ-ZK-E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71455489
|
RS | Frequency Control - - ASTMHTA-14.7456MHZ-ZK-E-T | Abracon ASTMHTA-14.7456MHZ-ZK-E-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 / $3.1000 | RFQ |
DISTI #
ASTMHTA-14.7456MHZ-ZK-E-T
|
Avnet Abacus | MEMS Oscillator 147456 MHz SMD 2mm x 16mm 30 ppm 3 V ASTMHT - Tape and Reel (Alt: ASTMHTA-14.7456MHZ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASTMHTA-14.7456MHZ-ZK-E-T
ASTMHTA-14.7456MHZ-ZK-E-T CAD Models
ASTMHTA-14.7456MHZ-ZK-E-T Part Data Attributes
|
ASTMHTA-14.7456MHZ-ZK-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMHTA-14.7456MHZ-ZK-E-T
Abracon Corporation
MEMS OSC XO 14.7456MHZ LVCMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASTMHTA-14.7456MHZ-ZK-E-T
This table gives cross-reference parts and alternative options found for ASTMHTA-14.7456MHZ-ZK-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTA-14.7456MHZ-ZK-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASTMHTA-14.7456MHZ-ZK-E | Abracon Corporation | Check for Price | MEMS OSC XO 14.7456MHZ LVCMOS | ASTMHTA-14.7456MHZ-ZK-E-T vs ASTMHTA-14.7456MHZ-ZK-E |
ASTMHTA-14.7456MHZ-AK-E | Abracon Corporation | Check for Price | MEMS OSC XO 14.7456MHZ LVCMOS | ASTMHTA-14.7456MHZ-ZK-E-T vs ASTMHTA-14.7456MHZ-AK-E |
ASTMHTA-14.7456MHZ-XK-E-T3 | Abracon Corporation | Check for Price | MEMS OSC XO 14.7456MHZ LVCMOS | ASTMHTA-14.7456MHZ-ZK-E-T vs ASTMHTA-14.7456MHZ-XK-E-T3 |
ASTMHTA-14.7456MHZ-AK-E-T | Abracon Corporation | Check for Price | MEMS OSC XO 14.7456MHZ LVCMOS | ASTMHTA-14.7456MHZ-ZK-E-T vs ASTMHTA-14.7456MHZ-AK-E-T |
ASTMHTA-14.7456MHZ-XK-E | Abracon Corporation | Check for Price | MEMS OSC XO 14.7456MHZ LVCMOS | ASTMHTA-14.7456MHZ-ZK-E-T vs ASTMHTA-14.7456MHZ-XK-E |
ASTMHTA-14.7456MHZ-XK-E-T | Abracon Corporation | Check for Price | MEMS OSC XO 14.7456MHZ LVCMOS | ASTMHTA-14.7456MHZ-ZK-E-T vs ASTMHTA-14.7456MHZ-XK-E-T |