Part Details for ASTIMP4-3L0-2Q0-00-A\\MERCURY by Advanced Energy Industries Inc
Overview of ASTIMP4-3L0-2Q0-00-A\\MERCURY by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTIMP4-3L0-2Q0-00-A\\MERCURY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTIMP4-3L0-2Q0-00-A\\MERCURY
|
Avnet Americas | Intelligent MP AC-DC Power Supply Dual Module Single Output 12V/24V 62.5A/15A 750W/360W - Bulk (Alt: ASTIMP4-3L0-2Q0-00-A\\MERCURY) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |