Part Details for ASTA629NN00410235000 by TE Connectivity
Overview of ASTA629NN00410235000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTA629NN00410235000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4069
|
Newark | Circular Conn, Plug, 12Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity ASTA629NN00410235000 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $19.5300 | Buy Now |
DISTI #
571-ASTA629NN0041235
|
Mouser Electronics | Circular Metric Connectors 623 Stecker RoHS: Compliant | 0 |
|
$14.2800 / $15.0000 | Order Now |
Part Details for ASTA629NN00410235000
ASTA629NN00410235000 CAD Models
ASTA629NN00410235000 Part Data Attributes
|
ASTA629NN00410235000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASTA629NN00410235000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 160 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |