Part Details for AST4603R by nVent Hoffman
Overview of AST4603R by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4603R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5739
|
Newark | Splitter Trough 4Ft 3W 600 A Rohs Compliant: Yes |Nvent Hoffman AST4603R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$714.8400 / $785.6800 | Buy Now |
DISTI #
70305246
|
RS | Splitter Trough 4' 3w 600 A Gray, 48" Section, Steel | nVent HOFFMAN AST4603R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$793.5400 | RFQ |