Part Details for AST4510A00004P4X1634-SS by TE Connectivity
Results Overview of AST4510A00004P4X1634-SS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST4510A00004P4X1634-SS Information
AST4510A00004P4X1634-SS by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AST4510A00004P4X1634-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4510A00004P4X1634-SS-ND
|
DigiKey | 4 PSI, 1/4MNPT, 4-20MA, 316L, 20 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$488.6220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$422.1400 / $589.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$422.1400 / $589.4500 | Buy Now |