Part Details for AST3TQT10.000MHZ50SWT2 by Abracon Corporation
Overview of AST3TQT10.000MHZ50SWT2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST3TQT10.000MHZ50SWT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Precision SMD TCXO - 10.000MHZ ±50ppb -40°C to +85°C - Clipped Sine Wave Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$43.9400 / $128.9600 | Buy Now |