Part Details for AST3TQ53-T-40.000MHZ-5-C by Abracon Corporation
Results Overview of AST3TQ53-T-40.000MHZ-5-C by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ53-T-40.000MHZ-5-C Information
AST3TQ53-T-40.000MHZ-5-C by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AST3TQ53-T-40.000MHZ-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AST3TQ53-T-40.000MHZ-5-C-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
17 In Stock |
|
$68.8888 / $79.6800 | Buy Now |
DISTI #
AST3TQ53-T-40.000MHZ-5-C
|
Avnet Americas | TCXO, Oscillator, 40 MHz, 50 ppb, SMD, 5mm x 3.2mm, LVCMOS, 3.3 V, AST3TQ53 - Bulk (Alt: AST3TQ53-T-... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8004 / $70.5421 | Buy Now |
DISTI #
815-TQ53T405C
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 40.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$68.8800 / $79.6800 | Order Now |
DISTI #
71470497
|
RS | Frequency Control - - AST3TQ53-T-40.000MHz-5-C | Abracon AST3TQ53-T-40.000MHZ-5-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0500 / $87.8300 | RFQ |
|
Onlinecomponents.com | Precision SMD TCXO - 40.000MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 5.0x3.2x1.6mm - Bulk RoHS: Compliant | 0 |
|
$67.5100 / $127.9400 | Buy Now |
DISTI #
AST3TQ53-T-40.000MHZ-5-C
|
Avnet Abacus | TCXO Oscillator 40 MHz 50 ppb SMD 5mm x 32mm LVCMOS 33 V AST3TQ53 (Alt: AST3TQ53-T-40.000MHZ-5-C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |