Part Details for AST3TQ53-T-19.200MHZ-1-C-T2 by Abracon Corporation
Overview of AST3TQ53-T-19.200MHZ-1-C-T2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Price & Stock for AST3TQ53-T-19.200MHZ-1-C-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-T-19.200MHZ-1-C-T2-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ LVCMOS Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AST3TQ53-T-19.200M
|
Avnet Americas | Precision Controlled Oscillator 19.2MHz TCXO LVCMOS ±100ppb 5x3.2mm 4-Pin SMD 2000 Pcs T/R - Tape and Reel (Alt: AST3TQ53-T-19.200M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AST3TQ53-T-19.200MHZ-1-C-T2
|
Avnet Abacus | - Tape and Reel (Alt: AST3TQ53-T-19.200MHZ-1-C-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AST3TQ53-T-19.200MHZ-1-C-T2
AST3TQ53-T-19.200MHZ-1-C-T2 CAD Models
AST3TQ53-T-19.200MHZ-1-C-T2 Part Data Attributes
|
AST3TQ53-T-19.200MHZ-1-C-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-T-19.200MHZ-1-C-T2
Abracon Corporation
XTAL OSC TCXO 19.2000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ53-T-19.200MHZ-1-C-T2
This table gives cross-reference parts and alternative options found for AST3TQ53-T-19.200MHZ-1-C-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ53-T-19.200MHZ-1-C-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ53-T-19.200MHZ-1-C | XTAL OSC TCXO 19.2000MHZ LVCMOS | Abracon Corporation | AST3TQ53-T-19.200MHZ-1-C-T2 vs AST3TQ53-T-19.200MHZ-1-C |
AST3TQ53-T-19.200MHZ-1-C-T5 | XTAL OSC TCXO 19.2000MHZ LVCMOS | Abracon Corporation | AST3TQ53-T-19.200MHZ-1-C-T2 vs AST3TQ53-T-19.200MHZ-1-C-T5 |