Part Details for AST3TQ-V-19.440MHZ-50-SW-T2 by Abracon Corporation
Results Overview of AST3TQ-V-19.440MHZ-50-SW-T2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ-V-19.440MHZ-50-SW-T2 Information
AST3TQ-V-19.440MHZ-50-SW-T2 by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AST3TQ-V-19.440MHZ-50-SW-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-V-19.440MHZ-50-SW-T2
|
Avnet Americas | VCTCXO, 19.44 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 7mm x 5mm, AST3TQ-50 - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470568
|
RS | Frequency Control - - AST3TQ-V-19.440MHz-50-SW-T2 | Abracon AST3TQ-V-19.440MHZ-50-SW-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8200 / $60.9200 | RFQ |
DISTI #
AST3TQ-V-19.440MHZ-50-SW-T2
|
Avnet Abacus | VCTCXO 1944 MHz 50 ppb Clipped Sinewave 33 V SMD 7mm x 5mm AST3TQ50 - Tape and Reel (Alt: AST3TQ-V-1... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AST3TQ-V-19.440MHZ-50-SW-T2
AST3TQ-V-19.440MHZ-50-SW-T2 CAD Models
AST3TQ-V-19.440MHZ-50-SW-T2 Part Data Attributes
|
AST3TQ-V-19.440MHZ-50-SW-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-V-19.440MHZ-50-SW-T2
Abracon Corporation
XTAL OSC VCTCXO 19.4400MHZ SNWV
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for AST3TQ-V-19.440MHZ-50-SW-T2
This table gives cross-reference parts and alternative options found for AST3TQ-V-19.440MHZ-50-SW-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-V-19.440MHZ-50-SW-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AST3TQ-V-19.200MHZ-50-SW | Abracon Corporation | Check for Price | XTAL OSC VCTCXO 19.2000MHZ SNWV | AST3TQ-V-19.440MHZ-50-SW-T2 vs AST3TQ-V-19.200MHZ-50-SW |