Part Details for AST3TQ-V-16.320MHZ-28-T5 by Abracon Corporation
Results Overview of AST3TQ-V-16.320MHZ-28-T5 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ-V-16.320MHZ-28-T5 Information
AST3TQ-V-16.320MHZ-28-T5 by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AST3TQ-V-16.320MHZ-28-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-V-16.320MHZ-28-T5
|
Avnet Americas | 0.28PPM STABILITY VCTCXO OVER -40? TO 85? - Tape and Reel (Alt: AST3TQ-V-16.320MHZ-28-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
71320759
|
RS | Abracon Frequency Control - AST3TQ-V-16.320MHz-28-T5 | Abracon AST3TQ-V-16.320MHZ-28-T5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9000 / $17.5300 | RFQ |
Part Details for AST3TQ-V-16.320MHZ-28-T5
AST3TQ-V-16.320MHZ-28-T5 CAD Models
AST3TQ-V-16.320MHZ-28-T5 Part Data Attributes
|
AST3TQ-V-16.320MHZ-28-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-V-16.320MHZ-28-T5
Abracon Corporation
XTAL OSC VCTCXO 16.3200MHZ LVCMO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ-V-16.320MHZ-28-T5
This table gives cross-reference parts and alternative options found for AST3TQ-V-16.320MHZ-28-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-V-16.320MHZ-28-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AST3TQ53-V-16.384MHZ-2-C | Abracon Corporation | Check for Price | XTAL OSC VCTCXO 16.3840MHZ LVCMO | AST3TQ-V-16.320MHZ-28-T5 vs AST3TQ53-V-16.384MHZ-2-C |