Part Details for AST3TQ-T-30.720MHZ-50-C-T5 by Abracon Corporation
Overview of AST3TQ-T-30.720MHZ-50-C-T5 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6253ITS8#TRMPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I | |
LTC6252IS6#TRMPBF | Analog Devices | 720MHz, 3.5mA Pwr Eff R2R I/O | |
LTC6253CTS8#TRMPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I |
Price & Stock for AST3TQ-T-30.720MHZ-50-C-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-T-30.720MHZ
|
Avnet Americas | Precision Controlled Oscillator 30.72MHz TCXO LVCMOS ?50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-T-30.720MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470618
|
RS | Frequency Control - - AST3TQ-T-30.720MHz-50-C-T5 | Abracon AST3TQ-T-30.720MHZ-50-C-T5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8200 / $60.9200 | RFQ |
|
Onlinecomponents.com | Precision SMD TCXO - 30.720MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$48.4500 / $142.1900 | Buy Now |
Part Details for AST3TQ-T-30.720MHZ-50-C-T5
AST3TQ-T-30.720MHZ-50-C-T5 CAD Models
AST3TQ-T-30.720MHZ-50-C-T5 Part Data Attributes
|
AST3TQ-T-30.720MHZ-50-C-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-30.720MHZ-50-C-T5
Abracon Corporation
XTAL OSC TCXO 30.7200MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |