-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 30.7200MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ-T-30.720MHZ-28 by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1539
|
Newark | Tcxo, 30.72Mhz, Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Abracon AST3TQ-T-30.720MHZ-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$24.2200 / $29.9800 | Buy Now |
DISTI #
535-12702-ND
|
DigiKey | XTAL OSC TCXO 30.7200MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
46 In Stock |
|
$16.7375 / $22.6600 | Buy Now |
DISTI #
AST3TQ-T-30.720MHZ-28
|
Avnet Americas | TCXO, 30.72 MHz, 280 ppb, SMD, 7mm x 5mm, LVCMOS, 3.3 V, AST3TQ-28 - Bulk (Alt: AST3TQ-T-30.720MHZ-2... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4920 / $17.1392 | Buy Now |
DISTI #
815-3TQ-T30.720-28
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 30.7200MHZ LVCMOS RoHS: Compliant | 0 |
|
$17.1200 / $22.6600 | Order Now |
DISTI #
71320743
|
RS | Abracon Frequency Control - AST3TQ-T-30.720MHz-28 | Abracon AST3TQ-T-30.720MHZ-28 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1400 / $21.3400 | RFQ |
|
Onlinecomponents.com | Precision SMD TCXO - 30.720MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant |
25 In Stock |
|
$18.1300 / $26.9400 | Buy Now |
DISTI #
69238377
|
Verical | Oscillator TCXO 30.72MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 24 |
|
$23.1719 / $33.8018 | Buy Now |
|
Master Electronics | Precision SMD TCXO - 30.720MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant |
25 In Stock |
|
$18.1300 / $26.9400 | Buy Now |
|
Vyrian | Oscillators | 33 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ-T-30.720MHZ-28
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-30.720MHZ-28
Abracon Corporation
XTAL OSC TCXO 30.7200MHZ LVCMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AST3TQ-T-30.720MHZ-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-T-30.720MHZ-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AST3TQ-T-30.720MHZ-28-T5 | Abracon Corporation | Check for Price | XTAL OSC TCXO 30.7200MHZ LVCMOS | AST3TQ-T-30.720MHZ-28 vs AST3TQ-T-30.720MHZ-28-T5 |