-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 16.3840MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12946-ND
|
DigiKey | XTAL OSC TCXO 16.3840MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
123 In Stock |
|
$55.6728 / $62.1000 | Buy Now |
DISTI #
AST3TQ-T-16.384MHZ
|
Avnet Americas | Precision Controlled Oscillator 16.384MHz TCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD Bulk - Bulk (Alt: AST3TQ-T-16.384MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9825 / $67.6665 | Buy Now |
DISTI #
815-TQT-16.3-50-C
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 16.3840MHZ LVCMOS RoHS: Compliant | 0 |
|
$61.6100 / $66.0500 | Order Now |
DISTI #
71470533
|
RS | Frequency Control - - AST3TQ-T-16.384MHz-50-C | Abracon AST3TQ-T-16.384MHZ-50-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9000 / $67.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$56.3900 | Buy Now |
|
Onlinecomponents.com | Precision SMD TCXO - 16.384MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant | 0 |
|
$55.2600 / $104.7200 | Buy Now |
DISTI #
AST3TQ-T-16.384MHZ-50-C
|
Avnet Abacus | (Alt: AST3TQ-T-16.384MHZ-50-C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ-T-16.384MHZ-50-C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-T-16.384MHZ-50-C
Abracon Corporation
XTAL OSC TCXO 16.3840MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |