-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AST3TDATACJ5-10.0000MHZT5TR-ND
|
DigiKey | 7MM X 5MM XTAL OSC TCXO 20 MHZ H Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.5000 | Buy Now |
DISTI #
AST3TDATACJ5-10.00
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 10MHz ±50ppb CMOS 3.3V 4-Pin SMD T/R - Tape and Reel (Alt: AST3TDATACJ5-10.00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$36.7339 | Buy Now |
DISTI #
815-TACJ5100000MHZT5
|
Mouser Electronics | TCXO Oscillators 7mm x 5mm XTAL OSC TCXO 20 MHz HCMOS 50 ppb SMD -40C - 105C RoHS: Compliant | 0 |
|
$37.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$40.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0200 / $111.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy