Part Details for AST2150302 by METZ CONNECT USA
Overview of AST2150302 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST2150302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4091
|
Newark | Tb, Wire To Board, 3Pos, 28-16Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect AST2150302 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
1849-1055-ND
|
DigiKey | TERM BLK 3POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18 In Stock |
|
$0.8054 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Terminal block AST21 - 3 pole - Pitch 5mm - pin length 3.5 RoHS: Compliant | 0 |
|
$0.7480 / $1.2290 | Buy Now |
DISTI #
AST2150302
|
Relay Specialties | Spring Clamps, Terminal BlocksPC Board, 3 PolesTHR, 5.00 mm cent, 0° Min Qty: 1 | 0 |
|
RFQ |
Part Details for AST2150302
AST2150302 CAD Models
AST2150302 Part Data Attributes
|
AST2150302
METZ CONNECT USA
Buy Now
|
Compare Parts:
AST2150302
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |