Part Details for AST20SWB10PEY0000250R01000 by TE Connectivity
Overview of AST20SWB10PEY0000250R01000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AST20SWB10PEY0000250R01000
AST20SWB10PEY0000250R01000 CAD Models
AST20SWB10PEY0000250R01000 Part Data Attributes
|
AST20SWB10PEY0000250R01000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST20SWB10PEY0000250R01000
TE Connectivity
Strain Guage Sensor, Sealed Gage, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION | |
Body Length or Diameter | 25.4 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 MALE NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V |