Part Details for AST20PT4A02500P4Y1N000 by TE Connectivity
Overview of AST20PT4A02500P4Y1N000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AST20PT4A02500P4Y1N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST20PT4A02500P4Y1N000-ND
|
DigiKey | AST20PT4A02500P4Y1N000: CTO-1300 Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$557.6980 | Buy Now |
DISTI #
20021343-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 2500Psi 4mA to 20mA Gauge - Bulk (Alt: 20021343-00) Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$489.9006 / $589.5414 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$531.6400 / $1,517.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$531.6400 / $1,517.3700 | Buy Now |
Part Details for AST20PT4A02500P4Y1N000
AST20PT4A02500P4Y1N000 CAD Models
AST20PT4A02500P4Y1N000 Part Data Attributes
|
AST20PT4A02500P4Y1N000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST20PT4A02500P4Y1N000
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 2500Psi Max, 0.1%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION | |
Body Length or Diameter | 25.4 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT MALE | |
Pressure Range-Max | 2500 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |