Part Details for AST1860304 by METZ CONNECT USA
Results Overview of AST1860304 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST1860304 Information
AST1860304 by METZ CONNECT USA is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for AST1860304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4036
|
Newark | St18603Ldnn Rohs Compliant: Yes |Metz Connect AST1860304 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.3300 | Buy Now |
DISTI #
1849-AST1860304-ND
|
DigiKey | ST18603LDNN Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3361 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 16 Weeks | 0 |
|
$2.2500 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Terminal block AST186 - 3 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$2.1300 / $5.9800 | Buy Now |