-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8605
|
Newark | Transducer, Buzzer, 4Khz, 80Dba, 20V, Transducer Function:Buzzer, Supply Voltage Min:1V, Supply Voltage Max:20V, Current Rating:2.5Ma, Tones:Continuous, Sound Level Spl:80Db, Resonant Frequency:4Khz, Transducer Mounting:Smd Rohs Compliant: Yes |Mallory AST1750MATRQ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3800 | Buy Now |
DISTI #
89M5101
|
Newark | Transducer, Buzzer, 4Khz, 80Dba, 20V, Full Reel, Transducer Function:Buzzer, Supply Voltage Min:1V, Supply Voltage Max:20V, Current Rating:2.5Ma, Tones:Continuous, Sound Level Spl:80Db, Resonant Frequency:4Khz, Product Range:- Rohs Compliant: Yes |Mallory AST1750MATRQ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.0300 | Buy Now |
DISTI #
458-AST1750MATRQCT-ND
|
DigiKey | BUZZER PIEZO 5V 17X17MM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13 In Stock |
|
$1.8814 / $2.9800 | Buy Now |
DISTI #
539-AST1750MATRQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, SMT, REEL 4KHZ, 80DB, 17X17X5 RoHS: Compliant | 1015 |
|
$1.7900 / $2.0500 | Buy Now |
DISTI #
70974375
|
RS | Alarm, Transducers-Extrnl Drive-Piezo, SMT,1-20VPP,4000Hz, Contn,80dB,17x17x5mm, T&R | Mallory Sonalert AST1750MATRQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | Audio 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Solder Pad Surface Mount T/R RoHS: Compliant |
2041 In Stock 1200 Factory Stock |
|
$1.5500 / $3.1000 | Buy Now |
DISTI #
000000000002643914
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, SMT, REEL 4KHZ, 80DB, 17X17X5 Min Qty: 1 | 0 |
|
$1.7300 / $3.3100 | Buy Now |
|
Master Electronics | Audio 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Solder Pad Surface Mount T/R RoHS: Compliant |
2041 In Stock 1200 Factory Stock |
|
$1.5500 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy