Part Details for AST1750MAQ by Mallory Sonalert Products Inc
Overview of AST1750MAQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST1750MAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1881
|
Newark | Audio Indicator, 4Khz, 80Db, 20V, Transducer Function:Buzzer, Supply Voltage Min:1V, Supply Voltage Max:20V, Current Rating:2.5Ma, Tones:Continuous, Sound Level Spl:80Db, Resonant Frequency:4Khz, Transducer Mounting:Smd, Length:17Mm Rohs Compliant: Yes |Mallory AST1750MAQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.8100 | Buy Now |
DISTI #
AST1750MAQ-ND
|
DigiKey | BUZZER PIEZO 5V 17X17MM SMD Min Qty: 1 Lead time: 30 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.4700 | Buy Now |
DISTI #
539-AST1750MAQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, CUT TAPE 4KHZ, 80DB, 17X17X5 RoHS: Compliant | 36 |
|
$2.7800 / $3.5400 | Buy Now |
DISTI #
70974374
|
RS | Alarm, Transducers-External Drive-Piezo, SMT,1-20VPP,4000Hz, Continuous,80dB,17x17x | Mallory Sonalert AST1750MAQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 / $3.9500 | RFQ |
|
Future Electronics | AST Series 4kHz 80dB 20 Volt Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3.8100 / $4.4400 | Buy Now |
|
Onlinecomponents.com | Audio 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Screw Screw Mount RoHS: Compliant | 0 |
|
$2.4000 / $3.8700 | Buy Now |
DISTI #
000000000002397552
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, CUT TAPE 4KHZ, 80DB, 17X17X5 Min Qty: 1 | 0 |
|
$1.8600 / $3.5500 | Buy Now |