Part Details for AST1640MACQ by Mallory Sonalert Products Inc
Overview of AST1640MACQ by Mallory Sonalert Products Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST1640MACQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8455
|
Newark | Electromagnetic Transducer, 4Khz, 90Db, Transducer Function:Audio Indicator, Supply Voltage Min:3Vac, Supply Voltage Max:20Vac, Current Rating:8Ma, Tones:Continuous, Sound Level Spl:90Db, Resonant Frequency:4Khz, Product Range:- Rohs Compliant: Yes |Mallory AST1640MACQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$0.4380 | Buy Now |
DISTI #
458-AST1640MACQ-ND
|
DigiKey | BUZZER PIEZO 3V16X16MM SMD Min Qty: 1000 Lead time: 30 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.3393 | Buy Now |
DISTI #
539-AST1640MACQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators AST1640MACQ CUT TAPE ROHS STK $ RoHS: Compliant | 0 |
|
$1.4000 / $2.3100 | Order Now |
DISTI #
V99:2348_24198187
|
Arrow Electronics | Audio 3Vp-p 20Vp-p 8mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1951 | Americas - 160 |
|
$0.2623 / $1.3787 | Buy Now |
DISTI #
71955504
|
RS | SMT TRANSDUCER,3-20VAC,90DB,4000HZ,16.0X16.0X2.5,BULK/CUT TAPE, ROHS | Mallory Sonalert AST1640MACQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | SMT Transducer - 3-20VAC - 90dB - 4000Hz - 16.0mm x 16.0mm x 2.5mm - Cut Tape - RoHS RoHS: Compliant |
160 In Stock 280 Factory Stock |
|
$1.8000 / $2.9100 | Buy Now |
DISTI #
61147062
|
Verical | Audio 3Vp-p 20Vp-p 8mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 199 |
|
$0.7152 | Buy Now |
DISTI #
40658314
|
Verical | Audio 3Vp-p 20Vp-p 8mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1951 | Americas - 160 |
|
$0.2623 | Buy Now |
DISTI #
52637820
|
Verical | Audio 3Vp-p 20Vp-p 8mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1951 | Americas - 160 |
|
$2.3400 / $3.7830 | Buy Now |
Part Details for AST1640MACQ
AST1640MACQ CAD Models
AST1640MACQ Part Data Attributes
|
AST1640MACQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
AST1640MACQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |