Part Details for AST1440MATRQ by Mallory Sonalert Products Inc
Overview of AST1440MATRQ by Mallory Sonalert Products Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST1440MATRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8602
|
Newark | Transducer, Buzzer, 4Khz, 75Dba, 20V, Tones:Continuous, Resonant Frequency:4Khz, Sound Pressure Level (Spl):75Db, Capacitance:0.012µf, Transducer Mounting:Smd, Product Range:-, Colour:Black, Current Rating:2Ma, External Depth:14.1Mm Rohs Compliant: Yes |Mallory AST1440MATRQ RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8500 | Buy Now |
DISTI #
48M1878
|
Newark | Transducer, Buzzer, 4Khz, 75Dba, 20V, Full Reel, Tones:Continuous, Resonant Frequency:4Khz, Sound Pressure Level (Spl):75Db, Capacitance:0.012µf, Transducer Mounting:Smd, Product Range:-, Colour:Black, Current Rating:2Ma Rohs Compliant: Yes |Mallory AST1440MATRQ RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $1.5900 | Buy Now |
DISTI #
458-AST1440MATRQCT-ND
|
DigiKey | BUZZER PIEZO 5V14.1X14.1MM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2175 In Stock |
|
$1.3621 / $2.5600 | Buy Now |
DISTI #
539-AST1440MATRQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, SMT, REEL 4KHZ, 75DB, 14X15X5 RoHS: Compliant | 249 |
|
$1.3900 / $2.5600 | Buy Now |
DISTI #
V72:2272_21773555
|
Arrow Electronics | Audio Indicator Piezo 20Vp-p 2mA 5Vp-p 75dBA 3500Hz to 4500Hz Screw Mount Screw T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1827 Container: Cut Strips | Americas - 9 |
|
$0.0904 / $0.4491 | Buy Now |
DISTI #
70974371
|
RS | Alarm, Transducers-External Drive-Piezo, SMT,1-20VPP,4000Hz, Continuous,75dB,14x15x | Mallory Sonalert AST1440MATRQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $3.7100 | RFQ |
|
Future Electronics | AST Series 5 V 5 mA 4 kHz 75 dB Surface Mount External Drive Piezo Transducer RoHS: Compliant pbFree: Yes Min Qty: 164 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$2.9300 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Audio 20Vp-p 2mA 5Vp-p 75dBA 3500Hz to 4500Hz Screw Screw Mount RoHS: Compliant |
2300 In Stock 3600 Factory Stock |
|
$1.3300 / $2.5800 | Buy Now |
DISTI #
69168031
|
Verical | Audio Indicator Piezo 20Vp-p 2mA 5Vp-p 75dBA 3500Hz to 4500Hz Screw Mount Screw T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2110 | Americas - 2233 |
|
$1.7294 / $3.0353 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for AST1440MATRQ
AST1440MATRQ CAD Models
AST1440MATRQ Part Data Attributes
|
AST1440MATRQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
AST1440MATRQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |