Part Details for AST1050204 by METZ CONNECT USA
Overview of AST1050204 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST1050204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3912
|
Newark | St10502Vdnn Rohs Compliant: Yes |Metz Connect AST1050204 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2000 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 | 0 |
|
$0.7690 | Buy Now |
|
Onlinecomponents.com | Terminal block AST105 - 2 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$0.7440 / $2.0380 | Buy Now |
DISTI #
69857605
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2333 | Americas - 100 |
|
$0.9273 | Buy Now |
Part Details for AST1050204
AST1050204 CAD Models
AST1050204 Part Data Attributes
|
AST1050204
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST1050204
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |