Part Details for AST0951404 by METZ CONNECT USA
Overview of AST0951404 by METZ CONNECT USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AST0951404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST0951404
|
Relay Specialties | Spring Clamps, Terminal BlocksPC Board, 14 PolesTHT, 5.00 mm cent, 90° Min Qty: 1 | 0 |
|
RFQ |
Part Details for AST0951404
AST0951404 CAD Models
AST0951404 Part Data Attributes
|
AST0951404
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0951404
METZ CONNECT USA
Strip Terminal Block,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |