Part Details for AST0950304 by METZ CONNECT USA
Overview of AST0950304 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0950304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3891
|
Newark | St09503Hdnn Rohs Compliant: Yes |Metz Connect AST0950304 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Terminal block AST095 - 3 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.2100 / $3.3100 | Buy Now |
DISTI #
AST0950304
|
Relay Specialties | Spring Clamps, Terminal BlocksPC Board, 3 PolesTHT, 5.00 mm cent, 90° Min Qty: 1 | 0 |
|
RFQ |
Part Details for AST0950304
AST0950304 CAD Models
AST0950304 Part Data Attributes
|
AST0950304
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0950304
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |