-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3879
|
Newark | Tb, Wire To Board, 2Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V Rohs Compliant: Yes |Metz Connect AST0820206 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
1849-1059-ND
|
DigiKey | TERM BLK 2POS TOP ENT 2.54MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
37 In Stock |
|
$0.7027 / $1.8300 | Buy Now |
|
Future Electronics | AST082x Series 2 Position 2.54 mm Spring Clamp Solderable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8000 / $0.9150 | Buy Now |
|
Future Electronics | AST082x Series 2 Position 2.54 mm Spring Clamp Solderable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8000 / $0.9150 | Buy Now |
|
Onlinecomponents.com | Terminal block AST082 - 2 pole - Pitch 2.54mm RoHS: Compliant | 0 |
|
$0.7640 / $1.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST0820206
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0820206
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |