Part Details for AST0610204 by METZ CONNECT USA
Overview of AST0610204 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0610204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3834
|
Newark | St06102Hdnn Rohs Compliant: Yes |Metz Connect AST0610204 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9040 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.6480 | Buy Now |
|
Onlinecomponents.com | Terminal block AST061 - 2 pole - Pitch 2.5mm RoHS: Compliant | 0 |
|
$0.6270 / $1.7180 | Buy Now |
Part Details for AST0610204
AST0610204 CAD Models
AST0610204 Part Data Attributes
|
AST0610204
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0610204
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |