-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8443
|
Newark | Electromagnetic Transducer, 4Khz, 75Db, Tones:Continuous, Resonant Frequency:4Khz, Sound Pressure Level (Spl):75Db, Transducer Mounting:Smd, Product Range:-, Current Rating:110Ma, Supply Voltage Max:4Vac, Supply Voltage Min:2Vac Rohs Compliant: Yes |Mallory AST0540MW-03Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$0.4750 | Buy Now |
DISTI #
458-AST0540MW-03Q-ND
|
DigiKey | BUZZER MAGN 3V 5MMX5MMSMD Min Qty: 1000 Lead time: 30 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4407 | Buy Now |
DISTI #
539-AST0540MW-03Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators AST0540MW-03Q CUT TAPE ROHS STK $ RoHS: Compliant | 64 |
|
$1.5600 / $2.6200 | Buy Now |
DISTI #
V99:2348_24198163
|
Arrow Electronics | Audio 2Vp-p 4Vp-p 110mA 3Vp-p 75dB Surface Mount Solder Pad Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1951 | Americas - 198 |
|
$0.2842 / $1.4935 | Buy Now |
DISTI #
71955492
|
RS | SMT TRANSDUCER,2-4VAC,75DB,4000HZ,5.0X5.0X1.9,BULK, CUT TAPE, ROHS | Mallory Sonalert AST0540MW-03Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | SMT Transducer - 2-4VAC - 75dB - 4000Hz - 5.0mm x 5.0mm x 1.9mm - Cut Tape - RoHS RoHS: Compliant |
200 In Stock 200 Factory Stock |
|
$1.9500 / $3.1500 | Buy Now |
DISTI #
52637926
|
Verical | Audio 2Vp-p 4Vp-p 110mA 3Vp-p 75dB Surface Mount Solder Pad Cut Tape RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1951 | Americas - 200 |
|
$2.5350 / $4.0950 | Buy Now |
DISTI #
40658308
|
Verical | Audio 2Vp-p 4Vp-p 110mA 3Vp-p 75dB Surface Mount Solder Pad Cut Tape RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1951 | Americas - 198 |
|
$0.2842 | Buy Now |
DISTI #
000000000006286523
|
Sager | Piezo Buzzers & Audio Indicators AST0540MW-03Q CUT TAPE ROHS STK $ Min Qty: 1 | 0 |
|
$1.5100 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy