AST0241504
METZ CONNECT USA
Description: Strip Terminal Block,

Overview of AST0241504 by METZ CONNECT USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AST0241504 by METZ CONNECT USA

Part # Manufacturer Description Stock Price Buy
DISTI # AST0241504
Relay Specialties Spring Clamps, Terminal BlocksPC Board, 15 PolesTHT, 3.81 mm cent, 90° Min Qty: 1 0
RFQ

CAD Models for AST0241504 by METZ CONNECT USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AST0241504 by METZ CONNECT USA

AST0241504
METZ CONNECT USA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METZ CONNECT USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. AST0241504
    METZ CONNECT USA
    Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST0241504 by METZ CONNECT USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST0241504 by METZ CONNECT USA

  • Please alert me when AST0241504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST0241504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST0241504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST0241504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST0241504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST0241504 by METZ CONNECT USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: