Part Details for AST0210504 by METZ CONNECT USA
Overview of AST0210504 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0210504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1849-AST0210504-ND
|
DigiKey | ST02105HDNN Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | Terminal block AST021 - 5 pole - Pitch 2.5mm RoHS: Compliant | 0 |
|
$1.5700 / $2.4900 | Buy Now |
Part Details for AST0210504
AST0210504 CAD Models
AST0210504 Part Data Attributes
|
AST0210504
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0210504
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |