-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8438
|
Newark | Speaker, 1.7-20Khz, 32 Ohm, 90Dba Rohs Compliant: Yes |Pui Audio AST-1732MR-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
668-1140-ND
|
DigiKey | SPEAKR 32OHM 200MW TOP PORT 90DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
967 In Stock |
|
$2.4024 / $4.1400 | Buy Now |
DISTI #
AST-1732MR-R
|
Avnet Americas | Speakers Neodymium Iron Boron 1800±20%Hz 0.5W 90±3dBA 32±15%Ohm Round Pin - Boxed Product (Development Kits) (Alt: AST-1732MR-R) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 18 Weeks, 4 Days Container: Box | 0 |
|
$2.2152 / $3.5534 | Buy Now |
DISTI #
665-AST1732MR-R
|
Mouser Electronics | Speakers & Transducers SPEAKER 32OHM RoHS: Compliant | 874 |
|
$2.4000 / $4.1400 | Buy Now |
|
Onlinecomponents.com | SPEAKER .2W 32OHM 90DBA 1700HZ RoHS: Compliant |
166 In Stock |
|
$2.3200 / $3.4300 | Buy Now |
DISTI #
51681520
|
Verical | Speakers Neodymium Iron Boron 1800±20%Hz 0.5W 90±3dBA 32Ohm Round Pin Min Qty: 20 Package Multiple: 10 Date Code: 1846 | Americas - 160 |
|
$3.1720 / $4.4590 | Buy Now |
DISTI #
000000000006238723
|
Sager | Speakers & Transducers SPEAKER 32OHM Min Qty: 1 | 600 |
|
$2.5500 / $3.8100 | Buy Now |
DISTI #
AST-1732MR-R
|
Avnet Abacus | (Alt: AST-1732MR-R) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPEAKER .2W 32OHM 90DBA 1700HZ RoHS: Compliant |
166 In Stock |
|
$2.3200 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy