-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1137-ND
|
DigiKey | SPEAKR 32OHM 100MW TOP PORT 81DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
114 In Stock |
|
$1.8625 / $3.3600 | Buy Now |
DISTI #
AST-03032MR-R
|
Avnet Americas | Speakers Neodymium Iron Boron 1200?20%Hz 0.2W 81?3dBA 32?20%Ohm Round Pin - Boxed Product (Development Kits) (Alt: AST-03032MR-R) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 18 Weeks, 4 Days Container: Box | 0 |
|
$2.2797 / $2.8932 | Buy Now |
DISTI #
665-AST-03032MR-R
|
Mouser Electronics | Speakers & Transducers MYLAR PCB 500-4000Hz RoHS: Compliant | 24 |
|
$1.8600 / $3.3600 | Buy Now |
|
Onlinecomponents.com | SPEAKER .1W 32 OHM 81DBA 1200HZ MYLAR RoHS: Compliant |
340 In Stock 2380 Factory Stock |
|
$1.9100 / $2.8700 | Buy Now |
DISTI #
71297938
|
Verical | AST-03032MR-R Min Qty: 20 Package Multiple: 10 Date Code: 2332 | Americas - 340 |
|
$2.6520 / $3.7310 | Buy Now |
DISTI #
000000000006238720
|
Sager | Speakers & Transducers MYLAR PCB 500-4000Hz Min Qty: 170 | 0 |
|
$2.0700 / $2.4000 | Buy Now |
DISTI #
AST-03032MR-R
|
Avnet Abacus | (Alt: AST-03032MR-R) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPEAKER .1W 32 OHM 81DBA 1200HZ MYLAR RoHS: Compliant |
340 In Stock 2380 Factory Stock |
|
$1.9100 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy