-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-5211-501E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASSR-5211-501E
Avago Technologies
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH IMMUNITY, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.7 mm | |
Overall Length | 9.65 mm |