Part Details for ASSR-4119-501E by Broadcom Limited
Overview of ASSR-4119-501E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Price & Stock for ASSR-4119-501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4037-1-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2385 In Stock |
|
$1.5212 / $3.1300 | Buy Now |
DISTI #
ASSR-4119-501E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-4119-501E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2235 / $1.6170 | Buy Now |
DISTI #
630-ASSR-4119-501E
|
Mouser Electronics | Solid State Relays - PCB Mount STD+1A 400V 0.1A RoHS: Compliant | 3000 |
|
$1.4800 / $3.1300 | Buy Now |
DISTI #
ASSR-4119-501E
|
EBV Elektronik | (Alt: ASSR-4119-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASSR-4119-501E
ASSR-4119-501E CAD Models
ASSR-4119-501E Part Data Attributes
|
ASSR-4119-501E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-4119-501E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.8 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | TIN |