Part Details for ASSML-32.000MHZ-E-K-D3-T by Abracon Corporation
Overview of ASSML-32.000MHZ-E-K-D3-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASSML-32.000MHZ-E-K-D3-T
ASSML-32.000MHZ-E-K-D3-T CAD Models
ASSML-32.000MHZ-E-K-D3-T Part Data Attributes
|
ASSML-32.000MHZ-E-K-D3-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSML-32.000MHZ-E-K-D3-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 13 INCH | |
Fall Time-Max | 4.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 14.27mm x 10.7mm x 5.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |