Part Details for ASR433.92S53 by Abracon Corporation
Overview of ASR433.92S53 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ASR433.92S53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASR433.92S53
|
Avnet Americas | - Tape and Reel (Alt: ASR433.92S53) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASR433.92S53
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.6360 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6330 / $1.7340 | Buy Now |
Part Details for ASR433.92S53
ASR433.92S53 CAD Models
ASR433.92S53 Part Data Attributes
|
ASR433.92S53
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR433.92S53
Abracon Corporation
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | |
Surface Mount | YES |